NXP Semiconductors i.MX RT1060 Evaluation Kit (MIMXRT1060-EVKB)

NXP Semiconductors i.MX RT1060 Evaluation Kit (MIMXRT1060-EVKB) is a full-featured demonstration and development platform for the NXP i.MX RT1060 Crossover Processor. The i.MX RT1060 is based on the Arm® Cortex®-M7 MPCore™ Platform, operating at up to 600MHz to provide high CPU performance and excellent real-time response. The i.MX RT1060 integrates an advanced power management module with DC-DC and LDO that reduces the complexity of the external power supply and simplifies power sequencing. The device also includes features ideal for real-time applications such as high-speed GPIO, CAN-FD, and synchronous parallel NAND/NOR/PSRAM controller.

The i.MX RT1060 Evaluation Kit features an Arduino interface, providing a broad range of expansion board options. Other onboard interface options include a 6-axis eCompass, USB Host and OTG interfaces, Ethernet (10T/100T) connectivity, CAN Transceivers, an SD card interface, a parallel camera connector, M.2, and an MFi interface. The wide range of peripheral interface options enables developers to explore the capabilities of the i.MX RT devices. Support for toolchains such as MCUXpresso, IAR, Keil MDK, and SDK with FreeRTOS offer options for serial communication, flash programming, and run-control debugging.

The MIMXRT1060-EVKB Evaluation Kit features an enhanced Liquid Crystal Display Interface (eLCDIF). This general-purpose display controller allows developers to easily connect an LCD display, such as the optional RK043FN02H-CT LCD Display Module. This 4.3" LCD Module supports a 480px x 272px resolution and features capacitive touch for ease of use.

Features

  • Processor
  • Memory
    • 256Mb SDRAM memory
    • 512Mb Hyper Flash memory
    • 64Mb QSPI Flash memory
    • TF socket for SD card
  • Connectivity
    • Micro USB host and OTG connectors
    • Ethernet (10/100M) connector
    • CAN transceiver
    • Arduino® interface
  • Debug Capabilities
    • JTAG connector
    • On-board DAP-Link debugger
  • Audio
    • Audio codec
    • 4-pole audio headphone jack
    • External speaker connection
    • Microphone
    • S/PDIF connector
    • Audio extension support
  • Expansion Connectors
    • Parallel LCD connector
    • Camera interface
    • M.2 interface
    • MFi interface

MCUXpresso SDK Builder

The MCUXpresso SDK includes open-source drivers, middleware, and reference example applications to speed software development.

Videos

Board Layout

NXP Semiconductors i.MX RT1060 Evaluation Kit (MIMXRT1060-EVKB)

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT1060 Evaluation Kit (MIMXRT1060-EVKB)
Publicēts: 2021-11-22 | Atjaunināts: 2023-07-23