Texas Instruments CC3120MOD Wi-Fi Module

Texas Instruments CC3120MOD SimpleLink™ Wi-Fi Module adds Wi-Fi for IoT applications via a low-cost, low-power MCU. The CC3120MOD is a complete platform solution, including various tools and software, sample applications, user and programming guides, reference designs, and the TI E2E™ support community.

The SimpleLink™ Wi-Fi Family excels at simplifying the implementation of internet connectivity. The CC3120MOD dramatically minimizes host MCU software requirements by integrating all protocols for Wi-Fi and Internet. The device has built-in security protocols, offering a robust and simple security solution. Available in an LGA package, the Module has a simple layout with all required components. These include passive components that are fully integrated as well as Flash, RF filter, and crystal.

The power-management subsystem consists of an integrated DC-DC converter, supporting a wide range of supply voltages. Low-power consumption modes such as hibernate with RTC and shutdown are enabled in this subsystem, requiring approximately 5µA and 1µA of current.

The Wi-Fi processor subsystem provides a Wi-Fi Internet-on-chip and offers an additional dedicated Arm® MCU that offloads many networking activities from the host MCU. Also included in the subsystem is an 802.11 b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption. The CC3120MOD delivers additional features and enhanced capabilities.

Features

  • The CC3120MOD is a Wi-Fi® module that includes the CC3120RNMARGK Wi-Fi Network Processor (NWP). The fully integrated, industrial temperature grade green module includes all required clocks, Serial Peripheral Interface (SPI) Flash, and passives.
  • FCC, IC, CE, MIC, and SRRC certified
  • Wi-Fi CERTIFIED™ modules, with the ability to request certificate transfer for Wi-Fi alliance members
  • Featuring a dedicated Internet-on-a chip™ Wi-Fi NWP, which completely offloads Wi-Fi and internet protocols from the application MCU
  • Wi-Fi modes
    • 802.11b/g/n station
    • 802.11b/g Access Point (AP) supports up to four stations
    • Wi-Fi direct client/group owner
  • WPA2 personal and enterprise security: WEP, WPA/WPA2 PSK, WPA2 Enterprise (802.1x)
  • IPv4 and IPv6 TCP/IP stack
    • Industry-standard BSD socket Application Programming Interfaces (APIs)
    • 16 simultaneous TCP or UDP sockets
    • 6 Simultaneous TLS and SSL sockets
  • IP addressing: static IP, LLA, DHCPv4, and DHCPv6 with Duplicate Address Detection (DAD)
  • SimpleLink connection manager for autonomous and fast Wi-Fi connections
  • Flexible Wi-Fi provisioning with SmartConfig technology, AP mode, and WPS2 options
  • RESTful API support using an internal HTTP server
  • Wide set of security features
    • Hardware features
      • Separate execution environments
      • Device identity
  • Networking security
    • Personal and enterprise Wi-Fi security
    • Secure sockets (SSLv3, TLS1.0/1.1/TLS1.2)
    • HTTPS server
    • Trusted root-certificate catalog
    • TI Root-of-Trust public key
  • Software IP protection
    • Secure key storage
    • File system security
    • Software tamper detection
    • Cloning protection
  • Embedded network applications running on the dedicated NWP
    • HTTP/HTTPS web server with dynamic user callbacks
    • mDNS, DNS-SD, DHCP server
    • Ping
  • Recovery mechanism—ability to recover to factory defaults
  • Wi-Fi TX power
    • 17.0dBm @ 1 DSSS
    • 13.5dBm @ 54 OFDM
  • Wi-Fi RX sensitivity
    • –95.0dBm @ 1 DSSS
    • –73.5dBm @ 54 OFDM
  • Application throughput
    • UDP: 16Mbps
    • TCP: 13Mbps
  • Power-management subsystem
    • Integrated DC-DC converters support a wide range of supply voltage
      • VBAT wide-voltage mode: 2.3V to 3.6V
  • Advanced low-power modes
    • Shutdown: 1µA
    • Hibernate: 5µA
    • Low-Power Deep Sleep (LPDS): 115µA
    • RX traffic: 59mA @ 54 OFDM
    • TX traffic: 229mA @ 54 OFDM, maximum power
    • Idle connected (MCU in LPDS): 690µA @ DTIM = 1
  • Additional integrated components on the module
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal (RTC)
    • 32Mbit SPI serial Flash
    • RF filter and passive components
    • 32.768kHz crystal or external RTC
  • LGA package
    • 1.27mm pitch, 63-pin, 20.5mm × 17.5mm LGA package for easy assembly and low-cost PCB design
  • –40°C to +85°C ambient temperature range 
  • The module supports SimpleLink developer's ecosystem

Applications

  • For Internet-of-Things (IoT) applications, such as
    • Cloud connectivity
    • Internet gateway
    • Home and building automation
    • Appliances
    • Access control
    • Security systems
    • Smart energy
    • Industrial control
    • Smart plug and metering
    • Wireless audio
    • IP network sensor nodes
    • Asset tracking
    • Medical devices
Publicēts: 2018-01-05 | Atjaunināts: 2022-10-14