Texas Instruments CC3220 SimpleLink™ Microcontrollers (MCUs)

Texas Instruments CC3220 SimpleLink™ Microcontrollers (MCUs) are a platform that consists of Wi-Fi, low energy, Sub-1GHz and host MCUs, which all share a common, easy-to-use development environment. These devices come with a single core software development kit (SDK) and rich toolset. A one-time integration of the SimpleLink platform enables the user to add any combination of the SimpleLink's devices into your design. This feature allows for 100 percent code reuse when your design requirements change. With the Texas Instruments CC3220, a designer has new features and capabilities that further simplify the connectivity of things to the Internet. Those capabilities include IPv6, enhanced Wi-Fi provisioning, enhanced power consumption, enhanced file system security, Wi-Fi AP connection, etc.

Features

  • CC3220x SimpleLink™ Wi-Fi® wireless microcontroller unit (MCU) System-on-Chip (SoC) is a single-chip with two separate execution environments (a user application)
  • Dedicated Arm® Cortex®-M4 MCU and a network processor MCU to run all Wi-Fi and Internet logical layers
  • Chip-level, Wi-Fi Alliance Wi-Fi CERTIFIED
  • Applications microcontroller subsystem
    • Arm Cortex-M4 core at 80MHz
      • Embedded memory
      • The CC3220R and CC3220S variants include 256KB of RAM
      • The CC3220SF variant is a Flash-based wireless MCU with integrated 1MB of Flash and 256KB of RAM
      • External serial Flash
  • Wi-Fi Network Processor (NWP) subsystem
    • Wi-Fi Internet-on-a-chip dedicated Arm MCU completely offloads Wi-Fi and Internet protocols from the application MCU
  • Power-management subsystem
    • Integrated DC-DC converters support a wide range of supply voltage
  • Clock source
    • 40.0MHz crystal with an internal oscillator
    • 32.768kHz crystal or external RTC

Applications

  • For Internet-of-Things (IoT) applications, such as
    • Cloud connectivity
    • Internet gateway
    • Home and building automation
    • Appliances
    • Access control
    • Security systems
    • Smart energy
    • Industrial control
    • Smart plug and metering
    • Wireless audio
    • IP network sensor nodes
    • Asset tracking
    • Medical devices

Functional Block Diagram

Block Diagram - Texas Instruments CC3220 SimpleLink™ Microcontrollers (MCUs)
Publicēts: 2017-03-17 | Atjaunināts: 2024-05-02