Vishay Si71 MOSFETs

Vishay Si71 MOSFETs feature TrenchFET® Gen III Power MOSFET technology in low thermal resistance PowerPAK® 1212-8 and PowerPak SO-8 packages. The MOSFETs are 100% Rg and UIS tested, ensuring reliability and performance. The N- and P-channel MOSFETs are halogen-free under the IEC 61249-2-21 definition. These compact MOSFETs are ideal for applications where space and thermal management are critical.

Features

  • TrenchFET Gen III Power MOSFETs
  • Low thermal resistance packages
    • PowerPak 1212-8
    • PowerPak SO-8
  • 12V to 250V range
  • -55°C to +150°C operating temperature range
  • 100% Rg and UIS tested
  • Lead-free, halogen-free, and RoHS-compliant

Applications

  • Notebooks
    • Battery management
    • Power management
    • Adapter/load switches
  • Primary side switches
  • Motor drive control
  • Intermediate bus converters
  • Synchronous rectification
  • Protection devices
  • Hot swap
  • High power density DC/DC
  • LED lighting
  • Point-of-Load (POL)
  • Fixed telecom
  • Industrial
Publicēts: 2024-01-12 | Atjaunināts: 2024-09-12