Multiprotokola moduļi

Rezultāti: 1 522
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Sērija Frekvence Izejas jauda Saskarnes tips Barošanas spriegums - min. Barošanas spriegums - maks. Minimālā darba temperatūra Maksimālā darba temperatūra Antenas savienotāja tips Izmēri Protokols - Bluetooth, BLE - 802.15.1 Protokols - šūnas, NBIoT, LTE Protokols - GPS, GLONASS Protokols - Sub GHz Protokols - WiFi - 802.11 Protokols - ANT, Thread, Zigbee - 802.15.4 Kvalifikācija Iepakojums
Quectel Multiprotokola moduļi Embedded, 0-6000, Cable assembly, 150mm, -, SMA-female to IPEX MHFI 10Ir noliktavā
Min.: 1
Vair.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS


Quectel Multiprotokola moduļi External, 700-960 MHz, 1700-2700 MHz;, Main LTE&DIV LTE, Combining, 2000, SMA Male (center pin), Screw, F 120 43
4Ir noliktavā
Min.: 1
Vair.: 1

700 MHz to 960 MHz, 1.7 GHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS
Quectel Multiprotokola moduļi Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 25 25 4 2Ir noliktavā
Min.: 1
Vair.: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS
Quectel Multiprotokola moduļi Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1 1Ir noliktavā
Min.: 1
Vair.: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Fanstel Multiprotokola moduļi BLE 5.1 nRF52833 DF U.FL Connector
2 704Pēc pasūtījuma
Min.: 1
Vair.: 1
Rullis: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotokola moduļi SMD module, ESP32-S3R8 with 3.3V, 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, PCB antenna
16 880Paredzamais 20.02.2026
Min.: 1
Vair.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
u-blox Multiprotokola moduļi ESP32, 802.11bgn+BT, metal antenna, u-connectXpress
6 535Pēc pasūtījuma
Min.: 1
Vair.: 1
Rullis: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C Integrated 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
CEL Multiprotokola moduļi Wi-Fi 6 BT/BLE5.2 SDIO I-Temp PCB Antenna 48Ir noliktavā
Min.: 1
Vair.: 1

CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
CEL Multiprotokola moduļi Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50Ir noliktavā
Min.: 1
Vair.: 1

CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
RF Solutions ESP32-C3-12F
RF Solutions Multiprotokola moduļi 11Ir noliktavā
Min.: 1
Vair.: 1
Quectel Multiprotokola moduļi GSM/GPRS, Quad-band, LCC form factor, Ultra-small 37Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Reel, Cut Tape
InnoPhase IoT Multiprotokola moduļi WiFi/BLE5/MCU Module w/ RF Antenna Pin Reduced Footprint 199Ir noliktavā
Min.: 1
Vair.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C RF 12.8 mm x 15 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
InnoPhase IoT Multiprotokola moduļi WiFi/BLE5/MCU Module w/ U.FL Antenna Connector 93Ir noliktavā
Min.: 1
Vair.: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 12.8 mm x 17 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Ezurio Multiprotokola moduļi BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Tape/Reel)
2 000Paredzamais 04.06.2026
Min.: 1
Vair.: 1
Rullis: 1 000

BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotokola moduļi 60 Series, Sterling Module w/u.FL, USB/UART, (NXP Cortex A5, 88W8997, 88PG823)
500Paredzamais 27.07.2026
Min.: 1
Vair.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Quectel Multiprotokola moduļi Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE 84Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C Built-In 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel, Cut Tape
Quectel Multiprotokola moduļi Longevity till 2025. Recommended to push SC682A for new designs
30Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 200

33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Reel, Cut Tape
Quectel Multiprotokola moduļi Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America, mPCIe form factor
29Ir noliktavā
200Paredzamais 11.05.2026
Min.: 1
Vair.: 1
Rullis: 100

700 MHz to 5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotokola moduļi Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand 25Ir noliktavā
100Paredzamais 27.04.2026
Min.: 1
Vair.: 1
Rullis: 100

1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Jorjin Multiprotokola moduļi Based on TI WL1831 and supports 802.11b/g/n & BT/BLE 4.2 111Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 800

2.4 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 75 C 12.8 mm x 12 mm x 1.7 mm Bluetooth 802.11 b/g/n Reel, Cut Tape, MouseReel
Texas Instruments Multiprotokola moduļi SimpleLink multipro tocol 2.4-GHz wirele
3 992Paredzamais 06.07.2026
Min.: 1
Vair.: 1
Rullis: 2 000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel
Ezurio Multiprotokola moduļi BL654 - Bluetooth v5 802.15.4 / NFC Mod (Nordic nRF52840)
5 000Paredzamais 25.06.2026
Min.: 1
Vair.: 1
Rullis: 1 000

BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Nordic Semiconductor Multiprotokola moduļi Lower Power SIP for cellular IoT and DECT NR+
11 994Paredzamais 08.05.2026
Min.: 1
Vair.: 1
Rullis: 2 000

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Fanstel Multiprotokola moduļi Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, PCB antenna
2 000Paredzamais 23.04.2026
Min.: 1
Vair.: 1
Rullis: 1 000

2.4 GHz 8.73 dBm I2C, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10 mm x 14.3 mm x 1.9 mm Bluetooth 5.2 Thread, Zigbee Reel, Cut Tape
u-blox Multiprotokola moduļi M.2 card with JODY-W377, in tray
320Paredzamais 29.04.2026
Min.: 1
Vair.: 1

JODY-W3 2.4 GHz, 5 GHz 19 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.3 Tray