Multiprotokola moduļi

Rezultāti: 1 522
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Sērija Frekvence Izejas jauda Saskarnes tips Barošanas spriegums - min. Barošanas spriegums - maks. Minimālā darba temperatūra Maksimālā darba temperatūra Antenas savienotāja tips Izmēri Protokols - Bluetooth, BLE - 802.15.1 Protokols - šūnas, NBIoT, LTE Protokols - GPS, GLONASS Protokols - Sub GHz Protokols - WiFi - 802.11 Protokols - ANT, Thread, Zigbee - 802.15.4 Kvalifikācija Iepakojums
Ezurio Multiprotokola moduļi Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, Cut Tape (Infineon ARM Cortex 33 Airoc CYW55912)
250Paredzamais 14.08.2026
Min.: 1
Vair.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotokola moduļi Wi-Fi Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55912)
250Paredzamais 14.08.2026
Min.: 1
Vair.: 1

IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Ezurio Multiprotokola moduļi Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55913)
250Paredzamais 20.08.2026
Min.: 1
Vair.: 1
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Cut Tape
Quectel Multiprotokola moduļi Cat M1/Cat NB2, Power Class 5, 450 MHz Supported + GNSS (w/o WWAN concurrency) 34Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Insight SiP Multiprotokola moduļi nRF52832 LoRa Transceiver & BLE 5 Module EU
300Paredzamais 29.05.2026
Min.: 1
Vair.: 1
ISP4520 863 MHz to 870 MHz, 2.4 GHz 14 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Tray
Telit Cinterion Multiprotokola moduļi
392Paredzamais 03.04.2026
Min.: 1
Vair.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm NBIoT, LTE GPS, GLONASS Tray
Intel AX210.D2WG.NV
Intel Multiprotokola moduļi Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro
823Pēc pasūtījuma
Min.: 1
Vair.: 1
Rullis: 1 000

Wi-Fi 6 AX210 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax Reel, Cut Tape, MouseReel
Silicon Labs Multiprotokola moduļi 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
600Pēc pasūtījuma
Min.: 1
Vair.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n Cut Tape
Insight SiP Multiprotokola moduļi Global Coverage Ultra Wide Band & Bluetooth 5.1 LE Smart Module Module w/ Built in Antenna
50Paredzamais 02.03.2026
Min.: 1
Vair.: 1

DFRobot Multiprotokola moduļi The WiFi7 & Bluetooth 5.4 M.2 E Key Wireless Card offering triple-band connectivity and a maximum wireless speed of 8774Mbps. This advanced wireless module is designed to upgrade the connectivity performance of devices such as LattePanda Sigma, lapto
4Pēc pasūtījuma
Min.: 1
Vair.: 1

Bluetooth WiFi Bulk
Adafruit Multiprotokola moduļi ESP32-C6-WROOM-1-N8 Engineering Module - 8 MB Quad SPI Flash - PCB Antenna
20Paredzamais 01.04.2026
Min.: 1
Vair.: 1

Bulk
Silicon Labs Multiprotokola moduļi 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
200Paredzamais 03.04.2026
Min.: 1
Vair.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Seeed Studio Multiprotokola moduļi Wio Tracker L1 Pro

u-blox Multiprotokola moduļi M.2 card with MAYA-W271, single package
19Paredzamais 11.06.2026
Min.: 1
Vair.: 1

M2-MAYA-W2 2.4 GHz, 5 GHz 18 dBm, 20 dBm I2S, UART 1.8 V 3.3 V u.FL 22 mm x 30 mm x 2.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Microchip Technology Multiprotokola moduļi Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna
108Paredzamais 23.03.2026
Min.: 1
Vair.: 1

64 MHz 20 dBm 1.9 V 3.6 V - 40 C + 85 C PCB Antenna 26.8 mm x 15.5 mm x 2.8 mm Bluetooth Thread, Zigbee Tray
Microchip Technology Multiprotokola moduļi Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna and extended temperature
144Paredzamais 24.07.2026
Min.: 1
Vair.: 1

2.4 GHz 12 dBm 1.9 V 3.6 V - 40 C + 125 C 7 mm x 7 mm x 0.9 mm Bluetooth Zigbee Tray
Murata Electronics Multiprotokola moduļi Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
2 000Pēc pasūtījuma
Min.: 1
Vair.: 1
Rullis: 1 000

2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotokola moduļi Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL
4 000Pēc pasūtījuma
Min.: 1
Vair.: 1
Rullis: 1 000

2EL 2.4 GHz, 5.8 GHz 20 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Advantech Multiprotokola moduļi Wi-Fi 6E M.2 solution based on Realtek RTL8852CE
2Paredzamais 21.04.2026
Min.: 1
Vair.: 1

AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax
Advantech Multiprotokola moduļi Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, LGA 1620 (Wi-Fi: PCIe/BT:USB)
5Pēc pasūtījuma
Min.: 1
Vair.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Advantech Multiprotokola moduļi Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB)
5Pēc pasūtījuma
Min.: 1
Vair.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Advantech Multiprotokola moduļi Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB)
5Pēc pasūtījuma
Min.: 1
Vair.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7


ADLINK Technology Multiprotokola moduļi AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable
2Paredzamais 02.03.2026
Min.: 1
Vair.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac
Fanstel M262X840XE
Fanstel Multiprotokola moduļi BT840XE BLE 5.4 and LR62XE LoRa combo module for M.2 connector, B Key.
14Paredzamais 20.04.2026
Min.: 1
Vair.: 1
Rullis: 15

Reel, Cut Tape
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology Multiprotokola moduļi Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors
2Paredzamais 31.03.2026
Min.: 1
Vair.: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax