Navitas Semiconductor

Navitas Semiconductor is the only pure-play, next-generation power-semiconductor company, founded in 2014. GaNFast™ power ICs integrate gallium nitride (GaN) power and drive, with control, sensing, and protection to enable faster charging, higher power density, and greater energy savings. Complementary GeneSiC™ power devices are optimized high-power, high-voltage, and high-reliability silicon carbide (SiC) solutions. Focus markets include mobile, consumer, data center, EV, solar, wind, smart grid, and industrial. Over 185 Navitas patents are issued or pending. Over 50 million GaN units have been shipped with zero reported GaN field failures, and Navitas introduced the industry’s first and only 20-year warranty. Navitas is the world’s first semiconductor company to be CarbonNeutral®-certified.
-
Navitas Semiconductor 3300V & 2300V Silicon Carbide (SiC) MOSFETsBased on latest GeneSiC™ trench-assisted planar (TAP) technology, offers flexible packaging formats.18.06.2026 -
Navitas Semiconductor NV6428 Bi-Directional GaNFast™ Power SwitchesDesigned to block voltage in both directions using unique substrate clamp technology.26.02.2026 -
Navitas Semiconductor NV6427 Bi-Directional GaNFast™ Power SwitchesSwitches are designed to block voltage in both directions, with unique substrate-clamp technology.26.02.2026 -
Navitas Semiconductor NV60x GaNFast™ Power FETsEnhancement‑mode GaN power devices engineered for fast‑switching, high‑efficiency power systems.26.02.2026 -
Navitas Semiconductor SiCPAK™ F/G 1200V High-Power ModulesRobust, high-voltage SiC MOSFETs, critical for reliable, harsh-environment, high-power applications.20.02.2025 -
Navitas Semiconductor NV614xC 700V GaNSlim™ Power ICsThese devices create a faster, smaller, more efficient, and more robust integrated powertrain.08.11.2024 -
Navitas Semiconductor GaNSense™ Half-Bridge Power ICsFully integrated GaN ICs with bidirectional lossless current sensing and high efficiency.08.11.2024 -
Navitas Semiconductor NV651x/NV652x 650V GaNSafe™ Power ICsThese devices are optimized for higher power systems using GaNSafe technology.08.11.2024 -
Navitas Semiconductor 650V Gen-3 Fast (G3F) SiC MOSFETsIdeal for AI data center power supplies, EV charging, energy storage systems, and solar solutions.06.09.2024 -
Navitas Semiconductor Gen-3 Fast (G3F) SiC MOSFETsDeveloped using a proprietary trench-assisted planar technology for high-speed performance.03.09.2024 -
Navitas Semiconductor 1200V Gen-3 Fast (G3F) SiC MOSFETsEnable 22kW, 800V bi-directional on-board chargers for Electric Vehicles (EVs).03.09.2024 -
Navitas Semiconductor 650V SiC Schottky MPS™ DiodesCombine excellent forward and switching characteristics with best-in-class thermal conductivity.03.09.2024 -
Navitas Semiconductor GaN Power ICs (GaNFast™ & GaNSense™)Improves speed, efficiency, reliability, cost-effectiveness, and delivers high-frequency efficiency.01.03.2023 -
Navitas Semiconductor GaNFast™ barošanas mikroshēmasAr integrētu vārtu dzini, plaša diapazona VCC un PWM ievadēm un iekšējo 2 kV ESD aizsardzību.01.03.2023 -
Navitas Semiconductor GanFast™ barošanas mikroshēmas ar GaNSense™ tehnoloģijuAr vadības, piedziņas, uzrādīšanas un aizsardzības funkcijām liela blīvuma lādētāja/adaptera ierīcēm.01.03.2023