Newhaven Display

Newhaven Display has been a trusted supplier and US display manufacturer of LCD, TFT, OLED, and VFD display technology, with a global presence for over 20 years. Newhaven provides high-quality display products, services, and custom display solutions worldwide. The company adheres to strict guidelines when designing displays and sourcing materials. Newhaven continues to uphold multiple certifications while working closely with production facilities to ensure all products follow consistent quality guidelines. With a team of engineers and quality experts, along with numerous expansions in capabilities over the years, the company has managed to grow while maintaining a personal touch.
-
Newhaven Display 4x20 Chip-on-Glass Character LCD ModulesReliable, compact, low-powered 4x20 COGs that deliver four lines of twenty characters each.17.08.2026 -
Newhaven Display IPS technology TFT DisplaysDelivers a balanced solution combining enhanced visual performance with long‑term reliability.22.04.2026 -
Newhaven Display Square IPS TFT LCDsLCDs feature two display line sizes of 1.5” and 4.0”, various interface options, & IPS technology.13.02.2026 -
Newhaven Display Arduino Breakout Board ModulesStreamline prototyping and integration with 2.4″ and 2.8″ IPS TFT displays.19.12.2025 -
Newhaven Display Bar Type IPS TFT DisplaysA solution for applications that require a compact display design with a smaller footprint.04.11.2025 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.29.10.2025 -
Newhaven Display Development Tools for DisplaysDesigned to simplify the evaluation, integration, and customization of display technologies.02.10.2025 -
Newhaven Display 3.5” HDMI TFT ModulesOffer a rich visual experience with full 24-bit color, high pixel density, and 640x480 resolution.24.06.2025 -
Newhaven Display 5.5" Graphic OLED Display ModuleFeatures a 256x64 pixel resolution and 8-bit 6800/8080 parallel interface or 3/4-wire SPI options.11.03.2025 -
Newhaven Display 2.1" Round IPS TFT DisplayFeatures a 480x480 resolution, a high pixel density of 229ppi, and FPC EMI shielding.29.11.2024 -
Newhaven Display 7.0" IPS TFT Displays800x480 resolution 7.0" IPS TFT displays with a backward-compatible footprint.28.10.2024 -
Newhaven Display 1,8" un 1,91" pilnkrāsu OLED stikla displejiĪpaši augsta izšķirtspēja un spilgtas krāsas uz piesātināta melna fona.25.07.2024 -
Newhaven Display 2.4" In-Plan Switching (IPS) TFTsCapable of truer color reproduction, better optical characteristics, and better image consistency.12.04.2024 -
Newhaven Display 3.5” High Resolution MIPI IPS TFT DisplaysAttains high-speed data transfer without compromising picture quality.28.11.2023 -
Newhaven Display 5-inch IPS HDMI TFT Modules24-bit high-resolution IPS screens with higher brightness and image consistency.13.12.2022