STMicroelectronics

STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology and its products play a key role in enabling today's convergence trends.
-
STMicroelectronics MIS2DU12 Ultra-Low-Power AccelerometerHigh-performance, linear 3-axis accelerometer featuring advanced digital capabilities.02.02.2026 -
STMicroelectronics X-STM32MP-IGTW1 Expansion BoardDesigned for industrial IoT gateway applications and supports CAN bus and ModBus RTU protocols.15.01.2026 -
STMicroelectronics STEVAL-PMIC2LKV1 Evaluation KitMade up of two components: the STEVAL-PMIC2LM1A evaluation board and the STEVAL-USBDNGV1 USB dongle.15.01.2026 -
STMicroelectronics STEVAL-PMIC1LKV1 Evaluation KitPower evaluation kit made by a STEVAL-PMIC1LM1A evaluation board and a STEVAL-USBDNGV1 USB dongle.15.01.2026 -
STMicroelectronics EVLACF01UC65 65W ACF Demonstration BoardCompact 65W Active Clamp Flyback (ACF) converter designed to evaluate the STACF01A, ACF controller.15.01.2026 -
STMicroelectronics EVAL-SCS007V1 Evaluation BoardBuilt on the STUSB4531, a ready-to-use USB PD sink.13.01.2026 -
STMicroelectronics ST87M01 NB-IoT Industrial ModulesHigh-performance, fully programmable, certified LTE Cat NB2 NB-IoT and GNSS modules with security.06.01.2026 -
STMicroelectronics EVLSTDRIVEG212 Evaluation BoardEvaluates the characteristics of the STDRIVEG212 gate driver in a half-bridge configuration.22.12.2025 -
STMicroelectronics EVLG599-250WLLC Demonstration BoardA resonant LLC converter for industrial applications, providing a compact size and high efficiency.22.12.2025 -
STMicroelectronics STEVAL-3603BC1 Evaluation BoardThe board can deliver up to 3A output current from a 3.3V to 36V input, with a 5.0V output voltage.22.12.2025 -
STMicroelectronics STNRG599 Resonant Half-Bridge ControllerDouble-ended controller for series-resonant topologies, supporting both LLC and LCC configurations.19.12.2025 -
STMicroelectronics STDRIVEG612 600V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19.12.2025 -
STMicroelectronics STDRIVEG212 220V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19.12.2025 -
STMicroelectronics STEVAL-CTM014A Reference DesignDesigned to drive a 3-phase brushless DC motor up to 700W, typically of a washing machine appliance.17.12.2025 -
STMicroelectronics X-NUCLEO-60K1A1 Expansion Board KitKit is composed of an X-NUCLEO-60L1A1 expansion board and an X-NUCLEO-60R1A1 expansion board.17.12.2025 -
STMicroelectronics ST60A3H1 V-Band Connectivity TransceiversOffers a miniature form factor and a dual-linear polarization integrated antenna.09.12.2025 -
STMicroelectronics SGT080R70ILB E-Mode PowerGaN TransistorE-Mode PowerGaN transistor designed for high-efficiency power conversion applications.04.12.2025 -
STMicroelectronics EVAL-SCS006V1 Reference DesignDesigned for fast migration from a custom power plug or DC barrel to a USB Type-C® connector.03.12.2025 -
STMicroelectronics EVLGANSPIN1-3PH Reference Design BoardBased on the GANSPIN611 half-bridge GaN system-in-package & the STM32G431RB with Arm Cortex-M4 MCU.03.12.2025 -
STMicroelectronics EVLVIPGAN50WF Evaluation BoardIncorporates a 15V/50W SSR isolated flyback converter that operates from 90VAC to 265VAC.21.11.2025 -
STMicroelectronics EVL-L98GD8 Evaluation BoardEvaluates the L98GD8 48V-rated smart power MOSFET pre-driver with advanced BCD technology.21.11.2025 -
STMicroelectronics X-NUCLEO-ESE02A1 Secure Element Expansion BoardBased on the STSAFE-L010 secure element, and is compatible with STM32 Nucleo development boards.18.11.2025 -
STMicroelectronics STEVAL-MKI252KA Vibration Sensor Evaluation KitThis evaluation kit is based on the IIS3DWBG1, a 3-axis digital vibration sensor.18.11.2025 -
STMicroelectronics STSPIN9P2 75V Advanced Motor DriversFlexible platform that supports a wide range of low-voltage motors with power ratings up to 500W.17.11.2025 -
STMicroelectronics STUSB4531 Standalone SINK USB PD ControllerThe device negotiates a power delivery contract with a source without requiring software support.07.11.2025 -