Jauni produkti pa nedēļām
-
ABB TYPK Ty-Heat™ Cable TiesBuilt from high‑resilience materials such as PEEK to deliver high performance in extreme conditions.23.03.2026 -
STMicroelectronics X-NUCLEO-WBA25A1 BLUETOOTH® LE Expansion BoardAn ARDUINO® interface board with BLUETOOTH® LE connectivity designed for developer applications.23.03.2026 -
STMicroelectronics B-M2MEM-PACK1 M.2 Serial Memory PackFeatures five different nonvolatile serial memory add-on boards.23.03.2026 -
STMicroelectronics AEK-MCU-SRLNK Stellar MCU Programmer & DebuggerDongle includes a passive USB-to-JTAG debugger and programmer, providing a solution for automotive.23.03.2026 -
NMB Technologies IP68 Advanced Potting II DC Fans with PWMProtects against dust and water ingress and offers several benefits over Potting I methods.23.03.2026 -
Sensirion SEN62 Air Quality SensorCombines multiple sensors in a form factor and can measure up to six environmental parameters.23.03.2026 -
STMicroelectronics NUCLEO-U3C5ZI-Q Development BoardAn affordable and flexible way to try out new concepts and build prototypes using STM32 MCUs.23.03.2026 -
Analog Devices Inc. MAX20816 High-Current PWMVID/AVSBus ControllersDesigned to meet the requirements of modern AI, GPU, and high‑performance computing platforms.23.03.2026 -
STMicroelectronics ST25R210 Universal NFC ReaderThe device supports NFC initiator, NFC target, NFC reader, and NFC card emulation operations.23.03.2026 -
JKL Components ZFS-105000 White LED Flex RibbonsDesigned for easy installation using peel-and-stick 3M adhesive tape backing.23.03.2026 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.23.03.2026 -
PEM M2L™ M.2 Board LatchesRapid daughterboard installation/removal without tools, delays, or compromised structural integrity.23.03.2026 -
Infineon Technologies SLS32AIA010MH/S/K/L OPTIGA™ Trust MHigh-end security solution that provides a trust anchor for connecting IoT devices to the cloud.23.03.2026 -
ams OSRAM PLPT9 450MD_E Metal Can Laser DiodeImproved output power and electro-optical efficiency of up to 48% across different wavelengths.23.03.2026 -
Digilent Analog Discovery Pro 2400 OscilloscopesUSB 3.2-based oscilloscopes with four analog channels of 100MHz bandwidth at 12-bit resolution.23.03.2026 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.23.03.2026 -
ams OSRAM SmartLED™ PURE 0201 LEDsChip-scale package LEDs are designed for ultra-low height applications where space is at a premium.23.03.2026 -
B&K Precision 9810 Programmable AC Power SourcesDelivers 500VA or 1000VA via front universal line output terminals and a rear output connector.23.03.2026 -
B&K Precision 4088 RF Signal/Waveform Generators2-in-1 combination provides an RF signal generator and an AWG/function generator in one package.23.03.2026 -
NXP Semiconductors MCXW236B-CLICK Add-On BoardDesigned to integrate BLUETOOTH® Low Energy functionality into a wide range of applications.23.03.2026 -
Allegro MicroSystems A33022 Hall-Effect Angle Sensor ICsProvides contactless, high-resolution angular position information via magnetic sensing technology.23.03.2026 -
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUsOffers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.23.03.2026 -
Microchip Technology PCI1001/3/4/5 Switchtec™ PCIe SwitchesCompact, low‑lane‑count format supports flexible PCIe connectivity and efficient system design.23.03.2026 -
Microchip Technology PCI11414C Single-Chip PCIe SwitchesIntegrates a USB 3.2 Gen 2 host controller, an Ethernet MAC, and programmable I/O.23.03.2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.23.03.2026 -