Samtec AcceleRate® Slim Body Direct Attach Cable Assembly

Samtec AcceleRate® Slim Body Direct Attach Cable Assemblies include the ARF6 vertical slim socket, ARF6-RA right-angle slim socket, and ARC6 slim cable body that all mate together for a secure connection. The ARC6 cable body offers a 0.635mm pitch and supports 56Gbps PAM4 applications. The ARF6 is a vertical surface-mounting connector that is shielded and fitted with a rugged metal latch. The ARF6-RA is a right-angle connector that has rugged metal latching and shielding. Samtec AcceleRate Slim Body Direct Attach Cable Assemblies have 8, 16, and 24 differential pair options available and a high-density 2-row design.

Features

  • ARF6/ARF6-RA
    • 0.635mm pitch
    • Right angle for increased flexibility (ARF6-RA only)
    • High-density 2-row design
    • Supports 56Gbps PAM4 (28Gbps NRZ) applications
    • Mates with ARC6 slim cable assembly
    • 8, 16, and 24 differential pair options available
    • Rugged metal latching and shielding
    • Standard weld tabs
  • ARC6
    • 0.635mm pitch
    • 34AWG, 100Ω Eye Speed® ultra low skew twinax cable
    • High-density 2-row design
    • Rugged metal latching system
    • 8, 16, and 24 differential pair options available
    • -40°C to +125°C operating temperature range

Technical Data

Videos

Publicēts: 2021-01-18 | Atjaunināts: 2025-06-10