Jaunais Skārienjutīgo sensoru izstrādes rīki

Cirque GlidePoint® Circle Trackpad Development Kits get users up to speed with GlidePoint Circle Trackpads powered by the Cirque Gen6 ASIC platform. The GlidePoint dev boards include an Arduino-compatible Teensy 4.0 module and a flexible hardware design. The boards come pre-mounted with connectors for easy attachment to the Circle Trackpads. These GlidePoint kits, together with Cirque sample code, can serve as the foundation for a user's product design.
-
Cirque GlidePoint® Circle Trackpad Development KitsGets users up to speed with GlidePoint Circle Trackpads powered by Cirque Gen6 ASICs.02.07.2026 -
Microchip Technology EV13B92A Evaluation KitEvaluates maXTouch™ applications using the automotive-qualified mXT3072M1 touchscreen controllers.08.07.2025 -
Microchip Technology EV64Z42A Development ToolHardware platform designed to assess the abilities of the MTCH2120 I2C-based touch turnkey MCU.25.03.2025 -
Fingerprints FPC2534 AllKey Pro Development KitA FPC2534 high-security solution for authentication & where protection from tampering is a priority.06.01.2025 -
Mikroe Cap Touch 4 ClickEngineered for wake-on-touch and activation applications.28.11.2024 -
Fingerprints FPC2532 AllKey Development KitKit includes a Feather Wing breakout board with a mounted FPC2532 and an Arduino shield board.18.11.2024 -
Azoteq IQS9150EV02 novērtēšanas komplektsParedzēts IQS9150 ProxSense® tuvuma sensora integrālshēmas novērtēšanai.11.07.2024 -
Azoteq IQS318EV02 novērtēšanas komplektsNovērtē IQS318 ProxFusion® integrālshēmu iespējas, lietojumu un attīstību.20.06.2024 -
Renesas Electronics RL78/G16 Capacitive Touch Evaluation SystemDesigned to evaluate touch solutions such as buttons, sliders, and wheels.24.07.2023 -
Renesas Electronics RTK0EG0044S01001BJ Evaluation System for RX671Capacitive touch evaluation system designed for evaluating the RX671 group of 32-bit MCUs.05.07.2023 -
Azoteq IQS231BEV02-S Evaluation KitKit includes a shield board, three stamp modules, & ICs connected to a PC via a CT210A USB dongle.27.03.2023 -
Azoteq IQS211BEV02-S Evaluation KitSelf-capacitance controller that offers ultra-low power options.21.12.2022