ECIA Authorized Yamaichi Electronics Distributor

Yamaichi Electronics

Yamaichi Electronics develops and manufactures high quality and reliable technology products. Yamaichi's product line includes Test & Burn-In sockets and Production connectors, as well as standard and high density connectors.

Yamaichi Electronics CNU010 Connectors

Yamaichi Electronics CNU010 Series connectors offer the smallest connector size possible for 16-pin 0.4mm pitch design. The miniaturized board-to-board connectors are the best solution for compact and portable applications. With a 0.4mm pitch at a total mating height at 4.50mm and width of 4.86mm, this product line is perfect for any device with limited design space. The CNU010 Series is equipped with a side-lock feature to ensure the connection between boards which prevents unexpected disconnect from vibration and impact.

Yamaichi CFP2 Connector Product Series - Coming Soon

Yamaichi Electronics CFP2 Connector Product Series is the solution for next generation 100Gbe Ethernet applications. The CFP2 Series from Yamaichi consists of CN121 series host connector, plug connector, host connector cage, and heat sink. These products are fully compliant with CFP MSA's specification and are designed to achieve CEI-28G-VSR chip-to-module electrical interface requirements at 28 Gbps transmission speed specified by OIF (Optical Internetworking Forum).  The CN121 products offer 120V AC voltage rating and operating temperature range from -55ºC to +85ºC

Yamaichi Y-SOL4BOX Monopole Junction Box

Yamaichi Electronics Y-SOL4BOX Monopole Junction Box for PV Panel provides design flexibility in junction box position and cable assembly length. Y-SOL4BOX features a low profile module design and optional industry-standard connector or over-molded interface. UL 600V approved, the Y-SOL4BOX Monopole Junction Box offers ratings of 600VDC (UL E327948 Vol. 1 SEC 2 or UL E327948 Vol. 1 SEC 3), 30A, Application Class A, and Over Voltage Category III.

Yamaichi Y-Sol4 F.A.T. Connectors

Yamaichi Electronics Y-Sol4 Field Assembly Type (F.A.T.) Connectors feature easy-to-operate components for fast field assembly. The 3-step assembly process allows PV Panel installers to reduce assembly time. Available in male and female versions, Y-Sol4 F.A.T. Connectors have only two parts to connect to the cable and do not require tools to complete the assembly. The connection is closed by simply screwing the two parts together. Y-Sol4 F.A.T. Connectors are designed to support various cable radiuses ranging from 16 AWG – 10 AWG. The series offers a 30A current rating with IP Protection class II and IP67 protection. Y-Sol4 F.A.T. Connectors' capability of handling high voltage requirements (maximum voltage 1,000V TUV) makes it an ideal option for high output PV panel modules.

Yamaichi CAU002 FFC Cables

Yamaichi CAU002 FFC Cables are designed especially for HF601 connector family. The 0.5mm pitch CAU002 FFC Cables feature a secure tab design for perfect mating to HF601 connectors, reliable signal performance, and great transmission stability.  The CAU002 Series supports right-angle and vertical mating positions. CAU002 FFC Cables are available in a 100mm length with 20, 30, 40, or 50 positions.

Yamaichi FPS009-29xx-0 Push/Push SD Card Connectors

Yamaichi FPS009-29xx-0 Push-lock/Push-eject SD Card Connectors feature the integrated card detection and card stay detection switch to prevent the card from flying out of the device. The closed metal cover includes four grounding tabs and provides excellent EMI protection. Additional features include the smooth push-in/push-out card insertion and ejection mechanism with a defined eject distance, soft-lock mechanism for the SD card, and a write-protect switch. Yamaichi FPS009-29xx-0 card readers support cards that comply with the DIO standard. RoHS compliant and PB-free soldering capable,the FPS009-29xx Push/Push SD Card Connectors are available in top and reverse mount versions.

Yamaichi FMS006-5000 Series SIM Card

Yamaichi FMS006-5000 Series SIM Card is a 6-pin low profile top-mount connector featuring an EMI and contact bend prevention design. The RoHS compliant 6-pin FMS006-5000 Series SIM Card is Pb-free soldering capable and offers a 0.5A current rating, 5VAC rms voltage rating, 250VAC rms / 1 minute withstanding voltage, and 500MΩ min. @ 500VDC insulation resistance with a durability of 5,000 cycles in a -25°C to +85°C operating temperature range.

Yamaichi HF507S Series FFC/FPC Connectors

Yamaichi HF507/HF509 Series 0.5mm Pitch FFC/FPC/Discrete Wire Cable Connectors offer high speed data rates up to 5Gbps, making the series suitable for LVDS, HDMI, DVI, PCI express, and SATA data transmission. The design includes a one push lock for FFC/FPC insertion integrated one push button extract FFC. In addition, the HF507/HF509 Series FFC/FPC Connectors provide a 100ΩM differential impedance and high EMI protection due to shielding.

Yamaichi FMS006 Series Low-profile SIM/USIM Card Connectors

Yamaichi FMS006 Series Low-profile SIM/USIM card connectors are top-mounting, SMT type, solder-terminal-out connectors designed to conform to the GSM standard for mobile communications. The RoHS compliant the FMS006 SIM/USIM Card Connectors are constructed using an UL94V-0 liquid crystal polymer and polarized to prevent mis-mating. The FMS006 Series offers a 0.5A current rating, 5VAC rms voltage rating, 500VAC rms / minute withstanding voltage, 500MΩ min. @ 500VDC insulation resistance, durability of 5,000 cycles, and -55°C to +85°C operating temperature. The 18.7mm width/ 27.85mm length/ 1.95mm height connector is tape and reel packaged for pick-and-place machine.

Yamaichi Low Profile SIM Card Reader and Tray Connector

Yamaichi Low Profile SIM Card Reader and Tray Connector are offered as part of Yamaichi's high-quality SIM card product line. The reverse (bottom) mount connector features a card mis-insertion and static discontinuity prevention design with a 1.65mm profile. The tray is PB-free soldering capable and makes the connector well-suited for applications where the SIM card must be changed frequently or should be easily accessible without opening the housing. The Low Profile SIM Card Reader and Tray Connector offer a 0.5A current rating, 5VAC rms voltage rating, 250VAC rms / 1 minute withstanding voltage, 500MΩ min. @ 500VDC insulation resistance, durability of 5,000 cycles, and -25°C to +85°C operating temperature.

Yamaichi PJS008 microSD™ Card Connectors

Yamaichi PJS008 microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention and push lock/push eject mechanisms, as well as a switch for automatic card recognition. The PJS008 microSD™ Card Connectors offer a 0.5A rated current, 5VAC rms rated voltage, and a durability rating of 10,000 insertion/extraction cycles in an operating temperature range of -25⁰C to +85⁰C.

Yamaichi HF201 Series Automotive Connectors

Yamaichi's HF201 Series Automotive Connectors are low profile connectors that provide excellent high-frequency performance (VSWR 1.5 average value at 2.56GHz max.) while reducing reflection and transmission loss in automotive applications. The HF201 series consists of one or two-pin plug connectors with an insulating body on the cable side. The insulating body has one inner and one outer contact crimped to the coax cable. The plug connector is designed to be SMT solder mounted on the PCB. A locking mechanism placed between the plug connector and jack allows the connector to offer an extraction force up to 40N and provide highly reliable transmission characteristics even when exposed to shock, vibration, and stress. Yamaichi's HF201 Series Automotive Connectors are designed for coaxial cables up to 50Ω and high frequency applications up to 2.5 GHz. HF201's small outer dimensions makes the series well-suited for antennas, sensors, and audio systems with tight space requirements.

Yamaichi Electronics Y-CON Ethernet & Telecom Connectors

Yamaichi Electronics Y-CON Ethernet & Telecom Connectors feature a variety of locks, covers, plugs, and jacks that offer industrial grade connection. IP20 lock strain relief features vibration resistant locking clips and is also available with additional locking slider for increased mechanical retention. IP20 EMI metal cover protects against EMI interference, and comes with an integrated latch protection. The RJ45 cable plug is category 5 with integrated cable guide, shielding, and cable crimp preventing cable rotation, and offers ethernet/customized contact wiring, with or without power contacts. RJ45 PCB mounted jacks are category 5, and are offered with or without power contacts.

Yamaichi Electronics Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. Now, the increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro SIM cards which offer smaller and thinner mechanical structures.

Yamaichi Super-Low Profile SIM Card Reader and Tray Connector

Yamaichi expanded its portfolio of high-quality SIM card readers to include the Super-Low Profile SIM Card Reader and Tray Connector. This top mount connector features a 1.42mm max. profile and 6 pins. A special feature of the Yamaichi Super-Low Profile SIM Card Reader is the tray, which is well-suited for applications where the SIM card must be changed frequently or should be easily accessible without opening the housing.

Yamaichi CN113-230-000*VE Infotainment Module Card Connectors

In recent years, Automobile Infotainment system has become the leading digital device in Automobile market. As the critical interface component in the system, the connector that interacts with Infotainment module cards needs to have reliable and great signal transmission capability under tough Automobile operating environment. Yamaichi CN113-230-000*VE Automotive Infotainment Module Card Connectors offer outstanding connectivity under the harsh conditions in which automobiles operate. CN113-230-000*VE connectors are designed for use with Infotainment Systems that adopt MXM 2.0 Module mechanical interface. The series features contacts and screw-down posts designed especially for operating in an automotive environment subjected to constant impact and vibration. These 230-pin 0.5mm pitch connectors support a wide range of signal types including PCI-Express, LVDS, SATA, USB, etc. With its rugged design and impressive signal performance, the CN113-230-000*VE series is ideally suited for the Automotive Infotainment Module interface.

Yamaichi Ultra High-Speed SFP+ Connectors

Yamaichi Ultra High-Speed SFP+ Connectors feature a data transmission rate of 16 Gbps. These surface mount, ultra high-speed SFP+ Connectors are designed with a 0.8mm pitch and 20 pins. With its high data performance rate, Yamaichi Ultra High-Speed SFP+ Connectors are suited for networking equipment, fiber channel & gigabit Ethernet, routers, switches, servers, storage, and telecommunication hubs & hardware. UL 94 V-0 rated for flammability.

Yamaichi eQSFP+ Connectors

Yamaichi Infiniband Enhanced Quad Small Form-factor Pluggable Plus (eQSFP+) Connectors are offered as a drop-in replacement for existing 10Gbps & 25Gbps QSFP+ connector board layouts. Featuring the same outline dimensions as existing QSFP+ connectors, eQSFP+ and its cage accessories are compatible with existing 10Gbps & 25Gbps QSFP standards. The connectors are also compatible with many existing and new generation Infiniband & Ethernet QSFP modules on the market. Designed for Telecom / Datacom applications, the Yamaichi eQSFP+ Connectors provide high-bandwidth speeds of 25G and 28G per InfiniBand EDR and OIF CEI-28G.

Yamaichi HF601 Flip-Lock FFC/FPC Connectors

Yamaichi HF601 Flip-Lock FFC/FPC Connectors feature a super-low profile 2mm profile height, proven Zero Insertion Force (ZIF) connection technology, and a transfer rate of up to 700 Mbps with excellent transmission quality. The design includes a flip-lock cover that can be opened to allow a smooth and easy insertion of the FFC/FPC and locked by closing the cover. Yamaichi HF601 Series Flip-Lock FFC/FPC Connectors are available with a positioning part to prevent unintentional extraction of the FFC/FPC.

Yamaichi Test & Burn-in Sockets

Yamaichi offers the industry's most comprehensive range of Test & Burn-in Sockets. Developed using Yamaichi Electronics' Compression Mount Technology (CMT), the CMT Series Test & Burn-in Sockets meet the challenging design specifications for high-power burn-in socketing applications. The series features contact pin tips that can be configured to LGA or BGA applications and a modular design for easy replacement of socket components in the field. CMT Series Test & Burn-in Sockets provide excellent electrical performance with a stable contact resistance and low inductance for a minimum of 10,000 insertions in an operating temperature range of -55°C to +170°C. Several package options are available including Plastic Lead Chip Carrier (PLCC), SOP (Small Outline Package), and QFP (Quad Flat Package). Additional features such as two-point contact construction for high reliability and "one touch" auto-eject for easy IC removal are also available depending on the socket package.

Yamaichi QFP IC Sockets

The Yamaichi QFP IC Sockets are available in more than 26 formats with 44 to 240 pins to fit most standard semiconductor models offered by a wide range of manufacturers. Because the space required for the Yamaichi QFP IC Sockets corresponds to that required by the semiconductor, changes to the PC-board layout after the testing stage are no longer needed. These SMT-style sockets can be easily installed by bolting the engaging top frame. Available with positioning pins to secure the socket before soldering.

Yamaichi CFP Optical Transceiver Connectors

Developed for optical modules with 40Gbps and 100Gbps data transmission rates, the Yamaichi CFP Optical Transceiver Connectors are high speed, hot-pluggable connectors that support 10 Gbps/channel and meet the IEEE 802.3ba specification with distances from 300m to 300km. Features include gasket-installed host connector cover and bracket to ensure EMI shielding performance and riding heat sink for efficient thermal dissipation. The highly reliable Yamaichi CFP Optical Transceiver Connectors offer up to 200 mating cycles and are CFP Multi Source Agreement (MSA) compliant.